
SY89543LMG-TR | |
|---|---|
DigiKey Part Number | SY89543LMG-TR-ND - Tape & Reel (TR) SY89543LMG-CT-ND - Cut Tape (CT) SY89543LMG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY89543LMG-TR |
Description | IC MULTIPLEXER 1 X 2:1 32-QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SY89543LMG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.71000 | €5.71 |
| 25 | €4.75920 | €118.98 |
| 100 | €4.75340 | €475.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €4.33745 | €4,337.45 |
| Unit Price without VAT: | €5.71000 |
|---|---|
| Unit Price with VAT: | €6.85200 |

