


SY89113UMY-TR | |
|---|---|
DigiKey Part Number | SY89113UMY-TR-ND - Tape & Reel (TR) SY89113UMY-CT-ND - Cut Tape (CT) SY89113UMY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY89113UMY-TR |
Description | IC CLK BUFFER 2:12 1GHZ 44MLF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:12 1 GHz 44-VFQFN Exposed Pad, 44-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | SY89113UMY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:12 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, CMOS, HSTL, LVDS, LVPECL, TTL | |
Output | LVDS | |
Frequency - Max | 1 GHz | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-VFQFN Exposed Pad, 44-MLF® | |
Supplier Device Package | 44-MLF® (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.40000 | €8.40 |
| 25 | €6.99680 | €174.92 |
| 100 | €6.35980 | €635.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €6.35986 | €6,359.86 |
| Unit Price without VAT: | €8.40000 |
|---|---|
| Unit Price with VAT: | €10.08000 |

