
SY84113BUMG | |
|---|---|
DigiKey Part Number | 576-3852-ND |
Manufacturer | |
Manufacturer Product Number | SY84113BUMG |
Description | IC POSTAMPLIFIER 16QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Postamplifier IC Optical Networks 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SY84113BUMG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Postamplifier | |
Applications | Optical Networks | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €5.38740 | €1,077.48 |
| Unit Price without VAT: | €5.38740 |
|---|---|
| Unit Price with VAT: | €6.46488 |

