Postamplifier IC Optical Networks 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY84113BUMG-TR

DigiKey Part Number
576-3898-2-ND - Tape & Reel (TR)
576-3898-1-ND - Cut Tape (CT)
576-3898-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SY84113BUMG-TR
Description
IC POSTAMPLIFIER 16QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Postamplifier IC Optical Networks 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
SY84113BUMG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Postamplifier
Applications
Optical Networks
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.167
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€6.76000€6.76
25€5.63680€140.92
100€5.12060€512.06
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€5.12059€5,120.59
Manufacturers Standard Package
Unit Price without VAT:€6.76000
Unit Price with VAT:€8.11200