Direct

SY58601UMI-TR | |
|---|---|
DigiKey Part Number | SY58601UMI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY58601UMI-TR |
Description | IC DIFFERENT RX/DRVR 1BIT 8-MLF |
Customer Reference | |
Detailed Description | Differential Receiver/Driver IC 8-MLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SY58601UMI-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Differential Receiver/Driver | |
Supply Voltage | 2.375V ~ 2.625V, 3V ~ 3.6V | |
Number of Bits | 1 | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, 8-MLF® | |
Supplier Device Package | 8-MLF® (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.39892 | €2,398.92 |
| Unit Price without VAT: | €2.39892 |
|---|---|
| Unit Price with VAT: | €2.87870 |


