Crosspoint Switch 2 x 2:2 32-TQFP-EP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY55858UHI-TR

DigiKey Part Number
SY55858UHI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY55858UHI-TR
Description
IC CROSSPT SW 2 X 2:2 32-TQFP-EP
Customer Reference
Detailed Description
Crosspoint Switch 2 x 2:2 32-TQFP-EP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
SY55858UHI-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Crosspoint Switch
Circuit
2 x 2:2
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-TQFP Exposed Pad
Supplier Device Package
32-TQFP-EP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€6.61586€6,615.86
Manufacturers Standard Package
Unit Price without VAT:€6.61586
Unit Price with VAT:€7.93903