SY100EPT21LKC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 2.580
Unit Price: €1.90000
Datasheet

Similar


onsemi
In Stock: 1.105
Unit Price: €8.79000
Datasheet

Similar


onsemi
In Stock: 527
Unit Price: €8.81000
Datasheet
Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EPT21LKC

DigiKey Part Number
SY100EPT21LKC-ND
Manufacturer
Manufacturer Product Number
SY100EPT21LKC
Description
IC XLTR MS UNIDIR 8-MSOP
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
SY100EPT21LKC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Input Signal
LVPECL
Output Signal
LVTTL
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes