SY100EL51ZG-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 302
Unit Price: €9.01000
Datasheet

Similar


onsemi
In Stock: 609
Unit Price: €13.28000
Datasheet

Similar


onsemi
In Stock: 2.273
Unit Price: €14.10000
Datasheet

Similar


onsemi
In Stock: 68
Unit Price: €5.61000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 24.373
Unit Price: €6.69000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 63.846
Unit Price: €8.26000
Datasheet

Similar


onsemi
In Stock: 987
Unit Price: €7.87000
Datasheet
Flip Flop 1 Element D-Type 1 Bit Positive, Negative 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EL51ZG-TR

DigiKey Part Number
SY100EL51ZG-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY100EL51ZG-TR
Description
IC FF D-TYPE SINGLE 1BIT 8-SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive, Negative 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SY100EL51ZG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
2.8 GHz
Max Propagation Delay @ V, Max CL
-
Trigger Type
Positive, Negative
Current - Output High, Low
-
Voltage - Supply
-4.2V ~ -5.5V
Current - Quiescent (Iq)
29 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types