Similar

SST39WF800A-90-4I-M2QE-T | |
|---|---|
DigiKey Part Number | SST39WF800A-90-4I-M2QE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST39WF800A-90-4I-M2QE-T |
Description | IC FLASH 8MBIT PARALLEL 48WFBGA |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit Parallel 90 ns 48-WFBGA (6x4) |
Datasheet | Datasheet |
Category | Memory Organization 512K x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 40µs |
Packaging Tape & Reel (TR) | Access Time 90 ns |
Part Status Obsolete | Voltage - Supply 1.65V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 48-WFBGA (6x4) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST39WF800B-70-4I-MAQE | Microchip Technology | 285 | SST39WF800B-70-4I-MAQE-ND | €2.34000 | Similar |


