Similar
Similar

SST39WF800A-90-4C-B3KE | |
|---|---|
DigiKey Part Number | SST39WF800A-90-4C-B3KE-ND |
Manufacturer | |
Manufacturer Product Number | SST39WF800A-90-4C-B3KE |
Description | IC FLASH 8MBIT PARALLEL 48TFBGA |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit Parallel 90 ns 48-TFBGA |
Datasheet | Datasheet |
EDA/CAD Models | SST39WF800A-90-4C-B3KE Models |
Category | Memory Organization 512K x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 40µs |
Packaging Tray | Access Time 90 ns |
Part Status Obsolete | Voltage - Supply 1.65V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 48-TFBGA |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST39WF800B-70-4C-B3KE | Microchip Technology | 0 | SST39WF800B-70-4C-B3KE-ND | €1.84548 | Similar |
| SST39WF800B-70-4I-B3KE | Microchip Technology | 0 | SST39WF800B-70-4I-B3KE-ND | €1.84548 | Similar |


