SST39VF800A-70-4C-M1QE-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: €2.04180
Datasheet

Similar


Microchip Technology
In Stock: 2.500
Unit Price: €2.27000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €2.19886
Datasheet

Similar


Microchip Technology
In Stock: 53
Unit Price: €2.20000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €2.19886
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €2.19886
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €2.19886
Datasheet
FLASH Memory IC 8Mbit Parallel 70 ns 48-WFBGA (6x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST39VF800A-70-4C-M1QE-T

DigiKey Part Number
SST39VF800A-70-4C-M1QE-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST39VF800A-70-4C-M1QE-T
Description
IC FLASH 8MBIT PARALLEL 48WFBGA
Customer Reference
Detailed Description
FLASH Memory IC 8Mbit Parallel 70 ns 48-WFBGA (6x4)
Datasheet
 Datasheet
EDA/CAD Models
SST39VF800A-70-4C-M1QE-T Models
Product Attributes
Filter Similar Products
Category
Memory Organization
512K x 16
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
20µs
Packaging
Tape & Reel (TR)
Access Time
70 ns
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
48-WFBGA (6x4)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SST39VF800A-70-4C-MAQE-TMicrochip Technology0SST39VF800A-70-4C-MAQE-T-ND€2.04180Direct
SST39VF800A-70-4I-MAQE-TMicrochip Technology2.500SST39VF800A-70-4I-MAQE-TCT-ND€2.27000Similar
SST39VF801C-70-4C-MAQE-TMicrochip Technology0SST39VF801C-70-4C-MAQE-T-ND€2.19886Similar
SST39VF801C-70-4I-MAQEMicrochip Technology53SST39VF801C-70-4I-MAQE-ND€2.20000Similar
SST39VF801C-70-4I-MAQE-TMicrochip Technology0SST39VF801C-70-4I-MAQE-T-ND€2.19886Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types