Direct

SST39VF400A-70-4I-C1QE | |
|---|---|
DigiKey Part Number | SST39VF400A-70-4I-C1QE-ND |
Manufacturer | |
Manufacturer Product Number | SST39VF400A-70-4I-C1QE |
Description | IC FLASH 4MBIT PARALLEL 48XFLGA |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit Parallel 70 ns 48-XFLGA (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | SST39VF400A-70-4I-C1QE Models |
Category | Memory Organization 256K x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 20µs |
Packaging Tray | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 48-XFLGA (6x4) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST39VF400A-70-4I-MAQE | Microchip Technology | 603 | SST39VF400A-70-4I-MAQE-ND | €2.07000 | Direct |


