Direct
Similar

SST39VF1682-70-4I-B3KE-T | |
|---|---|
DigiKey Part Number | SST39VF1682-70-4I-B3KE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST39VF1682-70-4I-B3KE-T |
Description | IC FLASH 16MBIT PARALLEL 48TFBGA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit Parallel 70 ns 48-TFBGA |
Datasheet | Datasheet |
EDA/CAD Models | SST39VF1682-70-4I-B3KE-T Models |
Category | Memory Organization 2M x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 10µs |
Packaging Tape & Reel (TR) | Access Time 70 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 48-TFBGA |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST39VF1682-70-4I-B3KE | Microchip Technology | 293 | SST39VF1682-70-4I-B3KE-ND | €2.74000 | Direct |
| SST39VF1681-70-4I-B3KE | Microchip Technology | 0 | SST39VF1681-70-4I-B3KE-ND | €2.47373 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €2.51298 | €6,282.45 |
| Unit Price without VAT: | €2.51298 |
|---|---|
| Unit Price with VAT: | €3.01558 |


