FLASH Memory IC 32Mbit SPI - Quad I/O 104 MHz 24-TBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST26VF032BT-104I/TD

DigiKey Part Number
SST26VF032BT-104I/TD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST26VF032BT-104I/TD
Description
IC FLASH 32MBIT SPI/QUAD 24TBGA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 32Mbit SPI - Quad I/O 104 MHz 24-TBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
4M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
1.5ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-TBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€2.69622€6,740.55
Manufacturers Standard Package
Unit Price without VAT:€2.69622
Unit Price with VAT:€3.23546