
SST26VF032BEUI-104I/SM | |
|---|---|
DigiKey Part Number | SST26VF032BEUI-104I/SM-ND |
Manufacturer | |
Manufacturer Product Number | SST26VF032BEUI-104I/SM |
Description | IC FLASH 32MBIT SPI/QUAD 8SOIJ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI - Quad I/O 104 MHz 8-SOIJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 1.5ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIJ | |
Base Product Number |
| Tube: | 90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.27000 | €2.27 |
| 25 | €2.24120 | €56.03 |
| Unit Price without VAT: | €2.27000 |
|---|---|
| Unit Price with VAT: | €2.72400 |

