SST25VF512A-33-4I-QAE-T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 655
Unit Price: €0.72000
Datasheet
FLASH Memory IC 512Kbit SPI 33 MHz 8-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST25VF512A-33-4I-QAE-T

DigiKey Part Number
SST25VF512A-33-4I-QAE-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST25VF512A-33-4I-QAE-T
Description
IC FLASH 512KBIT SPI 33MHZ 8WSON
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 512Kbit SPI 33 MHz 8-WSON
Datasheet
 Datasheet
EDA/CAD Models
SST25VF512A-33-4I-QAE-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
64K x 8
Memory Interface
SPI
Clock Frequency
33 MHz
Write Cycle Time - Word, Page
20µs
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.68843€1,376.86
Manufacturers Standard Package
Unit Price without VAT:€0.68843
Unit Price with VAT:€0.82612