
SST11CP22-GN | |
|---|---|
DigiKey Part Number | SST11CP22-GN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST11CP22-GN |
Description | IC MOD PAM WLAN 11A/N/AC 20UQFN |
Customer Reference | |
Detailed Description | RF Front End 5.1GHz ~ 5.9GHz WLAN 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SST11CP22-GN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | WLAN | |
Frequency | 5.1GHz ~ 5.9GHz | |
Features | - | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) |

