
SOIC14EV | |
|---|---|
DigiKey Part Number | SOIC14EV-ND |
Manufacturer | |
Manufacturer Product Number | SOIC14EV |
Description | EVAL BOARD 14-DIP 14-SOIC 5PAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14-DIP, 14-SOIC, 14-TSSOP - Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Function | - | |
Embedded | No | |
Utilized IC / Part | 14-DIP, 14-SOIC, 14-TSSOP | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Unpopulated (Bare) Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | €31.08500 | €124.34 |
| Unit Price without VAT: | €31.08500 |
|---|---|
| Unit Price with VAT: | €37.30200 |

