SMLJ45CE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 40
Unit Price: €1.57000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.90632
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.92505
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.90825
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2.965
Unit Price: €0.21000
Datasheet

Similar


Bourns Inc.
In Stock: 8.361
Unit Price: €0.87000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.739
Unit Price: €0.75000
Datasheet

Similar


Diodes Incorporated
In Stock: 25.730
Unit Price: €0.66000

Similar


MCC (Micro Commercial Components)
In Stock: 2.971
Unit Price: €0.38000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.996
Unit Price: €1.05000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: €0.46472
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €1.63000
Datasheet
80.3V Clamp 37.4A Ipp Tvs Diode Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLJ45CE3/TR13

DigiKey Part Number
SMLJ45CE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMLJ45CE3/TR13
Description
TVS DIODE 45VWM 80.3VC DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
80.3V Clamp 37.4A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
50V
Voltage - Clamping (Max) @ Ipp
80.3V
Current - Peak Pulse (10/1000µs)
37.4A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€1.29951€3,898.53
Manufacturers Standard Package
Unit Price without VAT:€1.29951
Unit Price with VAT:€1.55941