SG3526N is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 596
Unit Price: €4.14000
Datasheet

Direct


Texas Instruments
In Stock: 49
Unit Price: €3.57000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: €1.72245
Datasheet
Buck, Flyback Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 18-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG3526N

DigiKey Part Number
SG3526N-ND
Manufacturer
Manufacturer Product Number
SG3526N
Description
IC REG CTRLR BUCK/FLYBACK 18DIP
Customer Reference
Detailed Description
Buck, Flyback Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 18-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SG3526N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down, Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck, Flyback
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
8V ~ 35V
Frequency - Switching
1Hz ~ 350kHz
Duty Cycle (Max)
49%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Dead Time Control, Enable, Frequency Control, Reset, Soft Start
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
18-DIP (0.300", 7.62mm)
Supplier Device Package
18-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.