
SAMA7D65-V/4HB | |
|---|---|
DigiKey Part Number | 150-SAMA7D65-V/4HB-ND |
Manufacturer | |
Manufacturer Product Number | SAMA7D65-V/4HB |
Description | CORTEX-A7 MPU, BGA, EXT 125C TEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7 Microprocessor IC - 1 Core, 32-Bit 1GHz 343-TFBGA (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SAMA7D65-V/4HB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A7 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 1GHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR3L | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | LCD, LVDS, MIPI-DSI, RGB | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB (3) | |
Voltage - I/O | - | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Grade | - | |
Qualification | - | |
Security Features | AES, SHA, TDES, TRNG | |
Mounting Type | Surface Mount | |
Package / Case | 343-TFBGA | |
Supplier Device Package | 343-TFBGA (14x14) | |
Additional Interfaces | CANbus, I2C, MMC/SD/SDIO, QSPI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.17000 | €10.17 |
| 25 | €9.32800 | €233.20 |
| 100 | €8.44700 | €844.70 |
| Unit Price without VAT: | €10.17000 |
|---|---|
| Unit Price with VAT: | €12.20400 |

