
RT4G150-CQG352PROTO | |
|---|---|
DigiKey Part Number | 150-RT4G150-CQG352PROTO-ND |
Manufacturer | |
Manufacturer Product Number | RT4G150-CQG352PROTO |
Description | RT4G150-CQG352PROTO |
Customer Reference | |
Detailed Description | RTG4™ Field Programmable Gate Array (FPGA) IC 166 5325 151824 352-BFCQFP Exposed Pad and Tie Bar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 151824 | |
Total RAM Bits | 5325 | |
Number of I/O | 166 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Package / Case | ||
Supplier Device Package | 352-QFP (48x48) |

