Direct

RE46C119S16F | |
|---|---|
DigiKey Part Number | RE46C119S16F-ND |
Manufacturer | |
Manufacturer Product Number | RE46C119S16F |
Description | IC HORN DRIVER DUAL 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Horn Driver IC Logic Input Logic Output 16-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Horn Driver | |
Input Type | Logic | |
Output Type | Logic | |
Current - Supply | 350 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | €1.27369 | €573.16 |
| Unit Price without VAT: | €1.27369 |
|---|---|
| Unit Price with VAT: | €1.52843 |


