Capacitive Touch Buttons 44-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Touch Buttons 44-TQFP (10x10)
44-TQFP

QT60486-ASG

DigiKey Part Number
427-1110-ND
Manufacturer
Manufacturer Product Number
QT60486-ASG
Description
IC SENSOR QMATRIX 48CHAN 44TQFP
Customer Reference
Detailed Description
Capacitive Touch Buttons 44-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Buttons
Proximity Detection
No
Number of Inputs
Up to 48
LED Driver Channels
-
Interface
SPI, UART
Resolution
9 b
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
25mA (Max)
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
44-TQFP
Supplier Device Package
44-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.