

QT60486-AS | |
|---|---|
DigiKey Part Number | QT60486-AS-ND |
Manufacturer | |
Manufacturer Product Number | QT60486-AS |
Description | SENSOR IC MTRX TOUCH48KEY 44TQFP |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 44-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | No | |
Number of Inputs | Up to 48 | |
LED Driver Channels | - | |
Interface | SPI, UART | |
Resolution | 9 b | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 25mA (Max) | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-TQFP | |
Supplier Device Package | 44-TQFP (10x10) | |
Base Product Number |

