
PIC64GX1000-C/FCV | |
|---|---|
DigiKey Part Number | 150-PIC64GX1000-C/FCV-ND |
Manufacturer | |
Manufacturer Product Number | PIC64GX1000-C/FCV |
Description | 64-BIT MPU, RISC-V QUAD-CORE, 4X |
Customer Reference | |
Detailed Description | RV64GC Microprocessor IC - 4 Core, 64-Bit 625MHz 484-FBGA (19x19) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Processor | RV64GC | |
Number of Cores/Bus Width | 4 Core, 64-Bit | |
Speed | 625MHz | |
Co-Processors/DSP | RV64IMAC | |
RAM Controllers | DDR4, LPDDR4 | |
Graphics Acceleration | No | |
Display & Interface Controllers | HDMI, MIPI-CSI2 | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 OTG (1) | |
Voltage - I/O | 1.2V, 1.5V, 1.8V, 2.5V, 3.3V | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Grade | - | |
Qualification | - | |
Security Features | AES, Boot Security, Cryptography, SHA, TRNG | |
Mounting Type | Surface Mount | |
Package / Case | 484-BFBGA | |
Supplier Device Package | 484-FBGA (19x19) | |
Additional Interfaces | CANbus, DMA, GPIO, I2C, MMC/SD, PCIe, QSPI, SPI, UART/USART |

