
PIC32MZ0512EFE144T-I/PH | |
|---|---|
DigiKey Part Number | PIC32MZ0512EFE144T-I/PH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC32MZ0512EFE144T-I/PH |
Description | IC MCU 32BIT 512KB FLASH 144TQFP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | MIPS32® M-Class PIC® 32MZ Microcontroller IC 32-Bit 200MHz 512KB (512K x 8) FLASH 144-TQFP (16x16) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MIPS32® M-Class | |
Core Size | 32-Bit | |
Speed | 200MHz | |
Connectivity | EBI/EMI, Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 120 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.1V ~ 3.6V | |
Data Converters | A/D 48x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-TQFP (16x16) | |
Package / Case | 144-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | €9.46664 | €8,519.98 |
| Unit Price without VAT: | €9.46664 |
|---|---|
| Unit Price with VAT: | €11.35997 |













