
PIC32MZ0512EFE144T-E/JWX | |
|---|---|
DigiKey Part Number | PIC32MZ0512EFE144T-E/JWXTR-ND - Tape & Reel (TR) PIC32MZ0512EFE144T-E/JWXCT-ND - Cut Tape (CT) PIC32MZ0512EFE144T-E/JWXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC32MZ0512EFE144T-E/JWX |
Description | IC MCU 32BIT 512KB FLSH 144TFBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | MIPS32® M-Class PIC® 32MZ Microcontroller IC 32-Bit 180MHz 512KB (512K x 8) FLASH 144-TFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | PIC32MZ0512EFE144T-E/JWX Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 128K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 2.1V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Converters A/D 48x12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor MIPS32® M-Class | Grade Automotive |
Core Size 32-Bit | Qualification AEC-Q100 |
Speed 180MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG | Supplier Device Package 144-TFBGA (7x7) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 144-TFBGA |
Number of I/O 120 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.81000 | €11.81 |
| 25 | €11.52120 | €288.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | €9.81640 | €21,596.08 |
| Unit Price without VAT: | €11.81000 |
|---|---|
| Unit Price with VAT: | €14.17200 |








