


PIC24FJ256GB412T-I/BG | |
|---|---|
DigiKey Part Number | PIC24FJ256GB412T-I/BG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC24FJ256GB412T-I/BG |
Description | IC MCU 16BIT 256KB FLSH 121TFBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 256KB (85.5K x 24) FLASH 121-TFBGA (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 24x10/12b; D/A 1x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 121-TFBGA (10x10) |
Connectivity I2C, IrDA, LINbus, PMP/PSP, SPI, UART/USART, USB OTG | Package / Case 121-TFBGA |
Peripherals Brown-out Detect/Reset, DMA, LCD, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 101 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | €6.71438 | €14,771.64 |
| Unit Price without VAT: | €6.71438 |
|---|---|
| Unit Price with VAT: | €8.05726 |

