
PIC24FJ128GL306T-I/MR | |
|---|---|
DigiKey Part Number | 150-PIC24FJ128GL306T-I/MRTR-ND - Tape & Reel (TR) 150-PIC24FJ128GL306T-I/MRCT-ND - Cut Tape (CT) 150-PIC24FJ128GL306T-I/MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC24FJ128GL306T-I/MR |
Description | IC MCU 16BIT 128KB FLASH 64QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 64-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, LCD, PWM, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 17x10/12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-QFN (9x9) | |
Package / Case | 64-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.40000 | €2.40 |
| 25 | €2.32760 | €58.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | €1.98878 | €6,562.97 |
| Unit Price without VAT: | €2.40000 |
|---|---|
| Unit Price with VAT: | €2.88000 |

