
PIC24F32KA301-I/P | |
|---|---|
DigiKey Part Number | PIC24F32KA301-I/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC24F32KA301-I/P |
Description | IC MCU 16BIT 32KB FLASH 20DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 32KB (11K x 24) FLASH 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC24F32KA301-I/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 20-PDIP | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.77000 | €3.77 |
| 25 | €3.45960 | €86.49 |
| 100 | €3.13260 | €313.26 |
| Unit Price without VAT: | €3.77000 |
|---|---|
| Unit Price with VAT: | €4.52400 |

