
PIC18LF452-I/L | |
|---|---|
DigiKey Part Number | PIC18LF452-I/L-ND |
Manufacturer | |
Manufacturer Product Number | PIC18LF452-I/L |
Description | IC MCU 8BIT 32KB FLASH 44PLCC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 32KB (16K x 16) FLASH 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | PIC18LF452-I/L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LVD, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 1.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Package / Case | 44-LCC (J-Lead) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.46000 | €8.46 |
| 25 | €8.31560 | €207.89 |
| Unit Price without VAT: | €8.46000 |
|---|---|
| Unit Price with VAT: | €10.15200 |

