PIC18F66J16T-I/PT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 102
Unit Price: €3.12000
Datasheet
PIC PIC® 18J Microcontroller IC 8-Bit 48MHz 96KB (48K x 16) FLASH 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F66J16T-I/PT

DigiKey Part Number
PIC18F66J16T-I/PTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC18F66J16T-I/PT
Description
IC MCU 8BIT 96KB FLASH 64TQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
PIC PIC® 18J Microcontroller IC 8-Bit 48MHz 96KB (48K x 16) FLASH 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
PIC18F66J16T-I/PT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
48MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O
52
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
3930 x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Data Converters
A/D 11x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-TQFP (10x10)
Package / Case
64-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200€2.65065€3,180.78
Manufacturers Standard Package
Unit Price without VAT:€2.65065
Unit Price with VAT:€3.18078