
PIC18F56Q84T-I/6MX | |
|---|---|
DigiKey Part Number | 150-PIC18F56Q84T-I/6MXTR-ND - Tape & Reel (TR) 150-PIC18F56Q84T-I/6MXCT-ND - Cut Tape (CT) 150-PIC18F56Q84T-I/6MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC18F56Q84T-I/6MX |
Description | IC MCU 8BIT 64KB FLASH 48VFQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 18F Microcontroller IC 8-Bit 64MHz 64KB (64K x 8) FLASH 48-VQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 64MHz | |
Connectivity | CANbus, I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 43x12b SAR; D/A 1x8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 48-VQFN (6x6) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.76000 | €1.76 |
| 25 | €1.71640 | €42.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | €1.46184 | €4,824.07 |
| Unit Price without VAT: | €1.76000 |
|---|---|
| Unit Price with VAT: | €2.11200 |

