New Product
PIC PIC® 18F Microcontroller IC 8-Bit 64MHz 128KB (128K x 8) FLASH 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F27Q83-E/SSVAO

DigiKey Part Number
150-PIC18F27Q83-E/SSVAO-ND
Manufacturer
Manufacturer Product Number
PIC18F27Q83-E/SSVAO
Description
CAN,128KB FLASH,13KB RAM,1KB EE,
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
PIC PIC® 18F Microcontroller IC 8-Bit 64MHz 128KB (128K x 8) FLASH 28-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Core Processor
PIC
Core Size
8-Bit
Speed
64MHz
Connectivity
CANbus, I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT
Number of I/O
25
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
1K x 8
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 24x12b SAR; D/A 1x8b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
28-SSOP
Package / Case
28-SSOP (0.209", 5.30mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 423
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€1.69000€1.69
25€1.53200€38.30
100€1.39420€139.42
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.69000
Unit Price with VAT:€2.02800