
PIC18F27Q43-I/SP | |
|---|---|
DigiKey Part Number | 150-PIC18F27Q43-I/SP-ND |
Manufacturer | |
Manufacturer Product Number | PIC18F27Q43-I/SP |
Description | IC MCU 8BIT 128KB FLASH 28SPDIP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 18F, Functional Safety (FuSa) Microcontroller IC 8-Bit 64MHz 128KB (128K x 8) FLASH 28-SPDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 64MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LVD, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 24x12b; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 28-SPDIP | |
Package / Case | 28-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.12000 | €2.12 |
| 25 | €1.93760 | €48.44 |
| 100 | €1.75080 | €175.08 |
| Unit Price without VAT: | €2.12000 |
|---|---|
| Unit Price with VAT: | €2.54400 |

