PIC16F628AT-E/SS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 1.881
Unit Price: €2.70000
Datasheet
PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F628AT-E/SS

DigiKey Part Number
PIC16F628AT-E/SS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC16F628AT-E/SS
Description
IC MCU 8BIT 3.5KB FLASH 20SSOP
Customer Reference
Detailed Description
PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PIC16F628AT-E/SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
20MHz
Connectivity
UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
16
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
128 x 8
RAM Size
224 x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SSOP
Package / Case
20-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.