
PIC16F17524-E/ST | |
|---|---|
DigiKey Part Number | 150-PIC16F17524-E/ST-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F17524-E/ST |
Description | 7KB FLASH, 512B RAM, 12B DIFFERE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | * Microcontroller IC 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 864 | €0.65405 | €565.10 |
| Unit Price without VAT: | €0.65405 |
|---|---|
| Unit Price with VAT: | €0.78486 |

