
PIC10F222T-E/OT | |
|---|---|
DigiKey Part Number | PIC10F222T-E/OTTR-ND - Tape & Reel (TR) PIC10F222T-E/OTCT-ND - Cut Tape (CT) PIC10F222T-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC10F222T-E/OT |
Description | IC MCU 8BIT 768B FLASH SOT23-6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 10F Microcontroller IC 8-Bit 8MHz 768B (512 x 12) FLASH SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | PIC10F222T-E/OT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 8MHz | |
Connectivity | - | |
Peripherals | POR, WDT | |
Number of I/O | 4 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 23 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 5.5V | |
Data Converters | A/D 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.58431 | €1,752.93 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.85200 |













