
PD77718T4ILQ-0100-0000-TR | |
|---|---|
DigiKey Part Number | 150-PD77718T4ILQ-0100-0000-TR-ND - Tape & Reel (TR) 150-PD77718T4ILQ-0100-0000-TRCT-ND - Cut Tape (CT) 150-PD77718T4ILQ-0100-0000-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD77718T4ILQ-0100-0000-TR |
Description | 8 PORT IEEE 802.3 BT TYPE 4, FUL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 8 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 56-QFN (8x8) |
Datasheet | Datasheet |
Category | Auxiliary Sense No |
Manufacturer Microchip Technology | Standards 802.3at (PoE+), 802.3af (PoE), 802.3bt |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V, 44V ~ 57V |
Part Status Active | Current - Supply 30mA |
Type Controller (PD) | Operating Temperature -40°C ~ 85°C (TA) |
Number of Channels 8 | Mounting Type Surface Mount |
Power - Max 100 W | Package / Case 56-VFQFN Exposed Pad |
Internal Switch(s) Yes | Supplier Device Package 56-QFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.73000 | €6.73 |
| 25 | €6.63200 | €165.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €5.41812 | €10,836.24 |
| Unit Price without VAT: | €6.73000 |
|---|---|
| Unit Price with VAT: | €8.07600 |

