MFR Recommended

PD69108FILQ-TR | |
|---|---|
DigiKey Part Number | PD69108FILQ-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD69108FILQ-TR |
Description | IC POE CNTRL 8 CHANNEL 48QFN |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 8 Channel 802.3at (PoE+), 802.3af (PoE) 48-QFN (8x8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Controller (PSE) | |
Number of Channels | 8 | |
Power - Max | 100 W | |
Internal Switch(s) | - | |
Auxiliary Sense | - | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (8x8) | |
Base Product Number |


