
MTD6505T-E/NA | |
|---|---|
DigiKey Part Number | MTD6505T-E/NATR-ND - Tape & Reel (TR) MTD6505T-E/NACT-ND - Cut Tape (CT) MTD6505T-E/NADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MTD6505T-E/NA |
Description | IC MOTOR DRIVER 2V-5.5V 10UDFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Motor Driver CMOS PWM 10-UDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MTD6505T-E/NA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | CMOS | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 1A | |
Voltage - Supply | 2V ~ 5.5V | |
Voltage - Load | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | 10-UDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.91000 | €0.91 |
| 25 | €0.75640 | €18.91 |
| 100 | €0.74120 | €74.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | €0.67992 | €2,243.74 |
| Unit Price without VAT: | €0.91000 |
|---|---|
| Unit Price with VAT: | €1.09200 |


