Touchscreen Controller, 2 Wire Capacitive I2C Interface 44-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTCH6301T-I/PT

DigiKey Part Number
MTCH6301T-I/PT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MTCH6301T-I/PT
Description
IC TSC 2 WIRE CAP 44-TQFP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Touchscreen Controller 2 Wire Capacitive I2C Interface 44-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MTCH6301T-I/PT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Touchscreen
2 Wire Capacitive
Resolution (Bits)
-
Interface
I2C
Voltage Reference
-
Voltage - Supply
2.3V ~ 3.6V
Current - Supply
19 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
44-TQFP
Supplier Device Package
44-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200€3.08801€3,705.61
Manufacturers Standard Package
Unit Price without VAT:€3.08801
Unit Price with VAT:€3.70561