Telecom IC DTMF Receiver 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT8870DS1

DigiKey Part Number
MT8870DS1-ND
Manufacturer
Manufacturer Product Number
MT8870DS1
Description
IC TELECOM INTERFACE 18SOIC
Customer Reference
Detailed Description
Telecom IC DTMF Receiver 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MT8870DS1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Last Time Buy
Function
DTMF Receiver
Interface
-
Number of Circuits
1
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
3mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 21/05/2026