MSMCJ12CA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: €0.45182
19.9V Clamp 75.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.9V Clamp 75.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

MSMCJ12CA

DigiKey Part Number
1086-8511-ND
Manufacturer
Manufacturer Product Number
MSMCJ12CA
Description
TVS DIODE 12VWM 19.9VC DO214AB
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
19.9V Clamp 75.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
MSMCJ12CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
75.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
600€1.28230€769.38
Unit Price without VAT:€1.28230
Unit Price with VAT:€1.53876