N-Channel 1200 V 79A 310W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSCSM120SKM31CTBL1NG

DigiKey Part Number
150-MSCSM120SKM31CTBL1NG-ND
Manufacturer
Manufacturer Product Number
MSCSM120SKM31CTBL1NG
Description
PM-MOSFET-SIC-SBD-BL1
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 79A 310W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
20V
Rds On (Max) @ Id, Vgs
31mOhm @ 40A, 20V
Vgs(th) (Max) @ Id
2.8V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
232 nC @ 20 V
Vgs (Max)
+25V, -10V
Input Capacitance (Ciss) (Max) @ Vds
3020 pF @ 1000 V
FET Feature
-
Power Dissipation (Max)
310W
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
-
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€73.11000€73.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€73.11000
Unit Price with VAT:€87.73200