MSC080SMA330B4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 0
Unit Price: €54.31000
Datasheet
N-Channel 3300 V 41A (Tc) 381W (Tc) Through Hole TO-247-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSC080SMA330B4

DigiKey Part Number
150-MSC080SMA330B4-ND
Manufacturer
Manufacturer Product Number
MSC080SMA330B4
Description
MOSFET SIC 3300 V 80 MOHM TO-247
Customer Reference
Detailed Description
N-Channel 3300 V 41A (Tc) 381W (Tc) Through Hole TO-247-4
EDA/CAD Models
MSC080SMA330B4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
3300 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
20V
Rds On (Max) @ Id, Vgs
105mOhm @ 30A, 20V
Vgs(th) (Max) @ Id
2.97V @ 3mA
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 20 V
Vgs (Max)
+23V, -10V
Input Capacitance (Ciss) (Max) @ Vds
3462 pF @ 2400 V
FET Feature
-
Power Dissipation (Max)
381W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-4
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes