
MQ2N4393UB | |
|---|---|
DigiKey Part Number | 150-MQ2N4393UB-ND |
Manufacturer | |
Manufacturer Product Number | MQ2N4393UB |
Description | JFET N-CH UB |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel Surface Mount UB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | N-Channel | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | UB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €58.69730 | €5,869.73 |
| Unit Price without VAT: | €58.69730 |
|---|---|
| Unit Price with VAT: | €70.43676 |

