TO-206AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MQ2N2609

DigiKey Part Number
150-MQ2N2609-ND
Manufacturer
Manufacturer Product Number
MQ2N2609
Description
JFET P-CH 30V TO18
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
JFET P-Channel 30 V 300 mW Through Hole TO-18 (TO-206AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
FET Type
P-Channel
Voltage - Breakdown (V(BR)GSS)
30 V
Drain to Source Voltage (Vdss)
30 V
Current - Drain (Idss) @ Vds (Vgs=0)
2 mA @ 5 V
Voltage - Cutoff (VGS off) @ Id
750 mV @ 1 µA
Input Capacitance (Ciss) (Max) @ Vds
10pF @ 5V
Power - Max
300 mW
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-206AA, TO-18-3 Metal Can
Supplier Device Package
TO-18 (TO-206AA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€64.22470€6,422.47
Unit Price without VAT:€64.22470
Unit Price with VAT:€77.06964