MPLAD36KP14AE3/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €28.73540
Datasheet
24V Clamp 1500A (1.5kA) Ipp Tvs Diode Surface Mount PLAD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPLAD36KP14AE3/TR

DigiKey Part Number
150-MPLAD36KP14AE3/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPLAD36KP14AE3/TR
Description
TVS DIODE 14VWM 24VC PLAD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
24V Clamp 1500A (1.5kA) Ipp Tvs Diode Surface Mount PLAD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
24V
Current - Peak Pulse (10/1000µs)
1500A (1.5kA)
Power - Peak Pulse
36000W (36kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€28.73540€2,873.54
Manufacturers Standard Package
Unit Price without VAT:€28.73540
Unit Price with VAT:€34.48248